Part Details for SR-5F-6.3A-BK by Eaton Bussmann
Overview of SR-5F-6.3A-BK by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-5F-6.3A-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1605
|
Newark | Fuse, Pcb, 6.3A, 125V, Fast Acting, Fuse Current:6.3A, Voltage Rating Vac:125Vac, Product Range:Sr-5F Series, Voltage Rating Vdc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Eaton Bussmann SR-5F-6.3A-BK RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $1.9200 | Buy Now |
DISTI #
283-5164-ND
|
DigiKey | FUSE BOARD MNT 6.3A 125VAC RAD Min Qty: 200 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6606 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.6800 / $1.3800 | Buy Now |
DISTI #
000000000002174482
|
Sager | Fuses with Leads - Through Hole 6.3A 125V SR-5F Radial FA Fuse Min Qty: 200 | 0 |
|
$1.1200 / $1.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$0.6800 / $1.3800 | Buy Now |
Part Details for SR-5F-6.3A-BK
SR-5F-6.3A-BK CAD Models
SR-5F-6.3A-BK Part Data Attributes
|
SR-5F-6.3A-BK
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
SR-5F-6.3A-BK
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 6.3A, 125VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 8.1 mm | |
Body Length or Diameter | 8.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 108 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; EIA; IEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |