Part Details for SR-5F-2.5A-AP by Eaton Corporation
Overview of SR-5F-2.5A-AP by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-5F-2.5A-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR-5F-2-5A-AP
|
Avnet Americas | Fuse Subminiature 2.5A 250V Fast 2-Pin Radial Through Hole Ammo Pack - Ammo Pack (Alt: SR-5F-2-5A-AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6085 / $0.9599 | Buy Now |
DISTI #
504-SR-5F-2.5A-AP
|
Mouser Electronics | Fuses with Leads - Through Hole 2.5A 250V SR-5F RoHS: Compliant | 660 |
|
$0.8450 / $2.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.8780 | Buy Now |
Part Details for SR-5F-2.5A-AP
SR-5F-2.5A-AP CAD Models
SR-5F-2.5A-AP Part Data Attributes
|
SR-5F-2.5A-AP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SR-5F-2.5A-AP
Eaton Corporation
Electric Fuse, Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | FAST | |
Body Height | 8.1 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 15 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |