Part Details for SR-5085W by Essentra Components
Overview of SR-5085W by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-5085W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2109-ND
|
DigiKey | RIVET SNAP 0.335" NYLON WHITE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1326 In Stock |
|
$0.2334 / $0.4800 | Buy Now |
DISTI #
144-SR-5085W
|
Mouser Electronics | Screws & Fasteners Snap Rivet,White,.217 in-.256 in Hold RoHS: Compliant | 0 |
|
$0.2150 / $0.4200 | Order Now |
DISTI #
71185546
|
RS | Snap Rivet, White, Nylon, UL94 V-2, .205 in Max Hole Dia., .217 in Min Panel Thk | Essentra Components SR-5085W RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2050 / $0.2230 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1662 | Buy Now |
|
Onlinecomponents.com | White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 5.1 - 5.2 mm (0.201 - 0.205 in) Compatible Panel Thickness Range 5.5 - 6.5 mm (0.217 - 0.256 in) Anchor Length 10.5 mm (0.413 in) RoHS: Compliant |
1000 In Stock |
|
$0.1389 / $0.1824 | Buy Now |
DISTI #
56488732
|
Verical | Rivets Snap Pan 2.2mm 9mm 8.5mm Nylon 6 Min Qty: 1000 Package Multiple: 1000 Date Code: 1823 | Americas - 1000 |
|
$0.2080 / $0.2371 | Buy Now |
DISTI #
RICSR-5085W
|
DB Roberts | SNAP RIVET,WHITE,.217 IN-.256 | 0 |
|
RFQ | |
|
Master Electronics | White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 5.1 - 5.2 mm (0.201 - 0.205 in) Compatible Panel Thickness Range 5.5 - 6.5 mm (0.217 - 0.256 in) Anchor Length 10.5 mm (0.413 in) RoHS: Compliant |
1000 In Stock |
|
$0.1389 / $0.1824 | Buy Now |