Part Details for SR-5-6.3A-AP by Eaton Corporation
Overview of SR-5-6.3A-AP by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-5-6.3A-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-SR-5-6-3A-AP
|
Mouser Electronics | Fuses with Leads - Through Hole SR-5 RADIAL TD FUSE RoHS: Compliant | 782 |
|
$0.5370 / $0.9600 | Buy Now |
DISTI #
67546314
|
Verical | Fuse Subminiature Slow Blow Acting 6.3A 250V Radial 8.5 X 8.1mm Ammo CCC/CQC/PSE/SEMKO/VDE/cULus RoHS: Compliant Min Qty: 90 Package Multiple: 30 Date Code: 1703 | Americas - 3930 |
|
$0.7468 / $1.0354 | Buy Now |
DISTI #
SR-5-6.3A-AP
|
TTI | Fuses with Leads - Through Hole SR-5 RADIAL TD FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.2620 / $0.4280 | Buy Now |
Part Details for SR-5-6.3A-AP
SR-5-6.3A-AP CAD Models
SR-5-6.3A-AP Part Data Attributes
|
SR-5-6.3A-AP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SR-5-6.3A-AP
Eaton Corporation
Electric Fuse, Time Delay Blow, 6.3A, 250VAC, 63A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 8.1 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 200 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 63 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CQC; CUL; KC; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |