Part Details for SR-5-500MA-BK by Eaton Bussmann
Results Overview of SR-5-500MA-BK by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR-5-500MA-BK Information
SR-5-500MA-BK by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR47J0HD | Murata Manufacturing Co Ltd | Fixed IND 470nH 500mA POWRTRN | |
LM34904ITM/NOPB | Texas Instruments | 500mA Current Limited Power Switch 6-DSBGA -40 to 85 | |
LM34904ITMX/NOPB | Texas Instruments | 500mA Current Limited Power Switch 6-DSBGA -40 to 85 |
Price & Stock for SR-5-500MA-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K6462
|
Newark | Fuse, Pcb, 500Ma, 250V, Time Delay, Fuse Current:500Ma, Voltage Rating Vac:250Vac, Product Range:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$0.9930 | Buy Now |
DISTI #
283-SR-5-500MA-BK-ND
|
DigiKey | FUSE BRD MNT 500MA 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
191 In Stock |
|
$1.0683 / $2.9000 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Slow Blow Acting 0.5A 250V Radial 8.5 X 7.6mm Bulk CCC/SEMKO/VDE/cULus RoHS: Compliant |
2010 In Stock |
|
$0.2910 / $1.2300 | Buy Now |
DISTI #
SR-5-500MA-BK
|
TME | Fuse: fuse, 500mA, 250VAC, time-lag, TR5, THT, SR, 5.08mm, bulk Min Qty: 1 | 148 |
|
$0.1950 / $0.7080 | Buy Now |
DISTI #
000000000001605679
|
Sager | Fuses with Leads - Through Hole 500MA 250V T-LAG IEC SHORT Min Qty: 200 | 0 |
|
$0.8122 / $1.2100 | Buy Now |
|
Master Electronics | Fuse Subminiature Slow Blow Acting 0.5A 250V Radial 8.5 X 7.6mm Bulk CCC/SEMKO/VDE/cULus RoHS: Compliant |
2010 In Stock |
|
$0.2910 / $1.2300 | Buy Now |
Part Details for SR-5-500MA-BK
SR-5-500MA-BK CAD Models
SR-5-500MA-BK Part Data Attributes
|
SR-5-500MA-BK
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
SR-5-500MA-BK
Eaton Bussmann
TIME LAG BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 8.1 mm | |
Body Length or Diameter | 8.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CSA; EK; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for SR-5-500MA-BK
This table gives cross-reference parts and alternative options found for SR-5-500MA-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR-5-500MA-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR-5-500MA-AP | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | SR-5-500MA-BK vs SR-5-500MA-AP |
SR-5-500MA-AP | Eaton Corporation | Check for Price | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | SR-5-500MA-BK vs SR-5-500MA-AP |