-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TIME DELAY BLOW ELECTRIC FUSE, 0.4A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7890
|
Newark | Fuses With Leads - Through Hole Sr-5 400Ma |Eaton Bussmann SR-5-400MA-AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.9060 / $1.4900 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Slow Blow Acting 0.4A 250V Radial 8.5 X 7.6mm Ammo CCC/SEMKO/VDE/cULus RoHS: Compliant |
5000 Partner Stock |
|
$0.2968 / $0.7752 | Buy Now |
DISTI #
SR-5-400MA-AP
|
TME | Fuse: fuse, time-lag, 400mA, 250VAC, TR5, SR-5, Ammo Pack Min Qty: 1000 | 0 |
|
$0.8700 | RFQ |
DISTI #
Bussmann SR-5-400MA-AP
|
PEI Genesis | Electric Fuse | 5000 |
|
Buy Now | |
DISTI #
000000000001605674
|
Sager | Fuses with Leads - Through Hole SR-5 400MA | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Subminiature Slow Blow Acting 0.4A 250V Radial 8.5 X 7.6mm Ammo CCC/SEMKO/VDE/cULus RoHS: Compliant |
5000 Partner Stock |
|
$0.2968 / $0.7752 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR-5-400MA-AP
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
SR-5-400MA-AP
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 0.4A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 8.1 mm | |
Body Length or Diameter | 8.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; METI; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
This table gives cross-reference parts and alternative options found for SR-5-400MA-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR-5-400MA-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR-5-400MA-AP | Electric Fuse, Time Delay Blow, 0.4A, 250VAC, 35A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | SR-5-400MA-AP vs SR-5-400MA-AP |