Part Details for SR-5-250MA-BK by Eaton Bussmann
Overview of SR-5-250MA-BK by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9021AIIUZ-T | Renesas Electronics Corporation | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO | |
ISL9021IRUFZ-T | Renesas Electronics Corporation | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO | |
ISL9021IRURZ-T | Renesas Electronics Corporation | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO |
Price & Stock for SR-5-250MA-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7887
|
Newark | Fuses With Leads - Through Hole Sr-5 250Ma |Eaton Bussmann SR-5-250MA-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9575 |
|
$1.7400 / $2.8000 | Buy Now |
DISTI #
2266-SR-5-250MA-BK-ND
|
DigiKey | FUSE BRD MNT 250MA 250VAC RADIAL Min Qty: 55 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
9575 In Stock |
|
$0.4400 / $1.2900 | Buy Now |
DISTI #
283-SR-5-250MA-BK-ND
|
DigiKey | FUSE BRD MNT 250MA 250VAC RADIAL Min Qty: 55 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5710 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Slow Blow Acting 0.25A 250V Radial 8.5 X 7.6mm Bulk CCC/SEMKO/VDE/cULus RoHS: Compliant |
9675 In Stock |
|
$0.3860 / $1.3000 | Buy Now |
DISTI #
000000000003493641
|
Sager | Fuses with Leads - Through Hole SR-5 250MA Min Qty: 200 | 0 |
|
$0.8122 / $1.2100 | Buy Now |
|
Master Electronics | Fuse Subminiature Slow Blow Acting 0.25A 250V Radial 8.5 X 7.6mm Bulk CCC/SEMKO/VDE/cULus RoHS: Compliant |
9675 In Stock |
|
$0.3860 / $1.3000 | Buy Now |