Part Details for SR-5-1.25A-AP by Eaton Bussmann
Overview of SR-5-1.25A-AP by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-5-1.25A-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K6443
|
Newark | Fuse, Pcb, 1.25A, 250V, Time Delay, Fuse Current:1.25A, Voltage Rating Vac:250Vac, Product Range:Sr-5 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Eaton Bussmann SR-5-1.25A-AP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2990 | Buy Now |
DISTI #
283-SR-5-1.25A-APCT-ND
|
DigiKey | FUSE BRD MNT 1.25A 250VAC RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
993 In Stock |
|
$0.5923 / $1.4400 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 7.6mm Ammo RoHS: Compliant | 0 |
|
$0.2910 / $0.7600 | Buy Now |
DISTI #
000000000001605662
|
Sager | Fuses with Leads - Through Hole 1.25A 250V SR-5 | 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1.25A 250V Plugin Fuses ROHS | 212 |
|
$0.1213 / $0.2149 | Buy Now |
|
LCSC | 1.25A 250V Plugin Fuses ROHS | 212 |
|
$0.1238 / $0.2193 | Buy Now |
Part Details for SR-5-1.25A-AP
SR-5-1.25A-AP CAD Models
SR-5-1.25A-AP Part Data Attributes:
|
SR-5-1.25A-AP
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
SR-5-1.25A-AP
Eaton Bussmann
TIME LAG BLOW ELECTRIC FUSE, 1.25A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME LAG | |
Body Height | 8.1 mm | |
Body Length or Diameter | 8.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 13 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CSA; EK; METI; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |