Part Details for SR-4100B by Essentra Components
Results Overview of SR-4100B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR-4100B Information
SR-4100B by Essentra Components is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SR-4100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1780-ND
|
DigiKey | SNAP RIVET 0.158" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8667 In Stock |
|
$0.1864 / $0.3700 | Buy Now |
DISTI #
144-SR-4100B
|
Mouser Electronics | Screws & Fasteners Snap Rivet,Black,.295 in-.335 in Hold RoHS: Compliant | 2480 |
|
$0.1860 / $0.3100 | Buy Now |
|
Future Electronics | 0.295 to 0.335 inch Panel Thickness Black Color Nylon Snap Rivet RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$0.1510 / $0.1680 | Buy Now |
|
Onlinecomponents.com | Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 -... more RoHS: Compliant |
7000 In Stock |
|
$0.1797 / $0.1900 | Buy Now |
DISTI #
RICSR-4100B
|
DB Roberts | Snap RivetBlack.295 in-.335 in Hold Snap Rivet Black | 1351 |
|
$0.1892 / $0.4279 | Buy Now |
|
Master Electronics | Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 -... more RoHS: Compliant |
7000 In Stock |
|
$0.1797 / $0.1900 | Buy Now |
Part Details for SR-4100B
SR-4100B CAD Models
SR-4100B Part Data Attributes
|
SR-4100B
Essentra Components
Buy Now
|
Compare Parts:
SR-4100B
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |