Part Details for SR-4090B by Essentra Components
Results Overview of SR-4090B by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR-4090B Information
SR-4090B by Essentra Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SR-4090B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP992-ND
|
DigiKey | SNAP RIVET 0.158" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
21540 In Stock |
|
$0.1270 / $0.2500 | Buy Now |
DISTI #
144-SR-4090B
|
Mouser Electronics | Screws & Fasteners Snap Rivet,Black,.256 in-.295 in Hold RoHS: Compliant | 1033 |
|
$0.1260 / $0.2100 | Buy Now |
|
Future Electronics | 0.256 to 0.295 inch Panel Thickness Black Color Nylon Snap Rivet RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag |
108 Bag |
|
$0.1300 / $0.1430 | Buy Now |
|
Bisco Industries | 17 |
|
Buy Now | ||
DISTI #
RICSR-4090B
|
Heilind Electronics | Snap RivetBlack.256 in-.295 in Hold Snap Rivet Black | Americas - 99 in Stock |
|
$0.1728 | Buy Now |
|
Onlinecomponents.com | Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 -... more RoHS: Compliant |
1000 In Stock |
|
$0.1139 / $0.1518 | Buy Now |
DISTI #
RICSR-4090B
|
Interstate Connecting Components | Snap RivetBlack.256 in-.295 in Hold Snap Rivet Black | 33 |
|
$0.1728 | Buy Now |
DISTI #
RICSR-4090B
|
DB Roberts | Snap RivetBlack.256 in-.295 in Hold Snap Rivet Black | 0 |
|
RFQ | |
|
Master Electronics | Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 -... more RoHS: Compliant |
1000 In Stock |
|
$0.1139 / $0.1518 | Buy Now |