Part Details for SR-3530A by Same Sky
Overview of SR-3530A by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-3530AEH-Q | Renesas Electronics Corporation | Radiation Hardened Programmable Low Power Op Amps | |
HS2-3530ARH/PROTO | Renesas Electronics Corporation | Radiation Hardened Programmable Low Power Op Amps | |
HS2-3530ARH-Q | Renesas Electronics Corporation | Radiation Hardened Programmable Low Power Op Amps |
Price & Stock for SR-3530A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-SR-3530A
|
Mouser Electronics | Phone Connectors audio jack 3.5mm 3conductor Cable mnt RoHS: Compliant | 511 |
|
$0.8210 / $1.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.8430 | Buy Now |
|
Onlinecomponents.com | 3.5 mm, Stereo, Round Cover, Audio Receptacle Connector RoHS: Compliant |
1000 In Stock |
|
$0.8610 / $1.2940 | Buy Now |
|
Master Electronics | 3.5 mm, Stereo, Round Cover, Audio Receptacle Connector RoHS: Compliant |
1000 In Stock |
|
$0.8610 / $1.2940 | Buy Now |
Part Details for SR-3530A
SR-3530A CAD Models
SR-3530A Part Data Attributes
|
SR-3530A
Same Sky
Buy Now
|
Compare Parts:
SR-3530A
Same Sky
3.5 mm, Stereo, Round Cover, Audio Receptacle Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky |