There are no models available for this part yet.
Overview of SR-3530-01 by Same Sky (Formerly CUI Devices)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3530WBRMZ-R7 | Analog Devices | 3.0V CMOS 5ppm/C Voltage REF | |
ADR3530WARMZ-R7 | Analog Devices | 3.0V CMOS 8ppm/C Voltage REF | |
LTC3530EMS#PBF | Analog Devices | Wide In V Sync Buck-Boost DC/D |
Price & Stock for SR-3530-01 by Same Sky (Formerly CUI Devices)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-4740-ND
|
DigiKey | AUDIO JACK, 3.5 MM, STRAIGHT, 3 Min Qty: 1 Lead time: 15 Weeks Container: Bag |
120 In Stock |
|
$0.7235 / $1.4500 | Buy Now |