Part Details for SR-3100B by Essentra Components
Results Overview of SR-3100B by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR-3100B Information
SR-3100B by Essentra Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SR-3100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP991-ND
|
DigiKey | SNAP RIVET 0.118" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3617 In Stock |
|
$0.1569 / $0.3200 | Buy Now |
DISTI #
144-SR-3100B
|
Mouser Electronics | Screws & Fasteners Snap Rivet,Black,.295 in-.335 in Hold RoHS: Compliant | 2000 |
|
$0.1370 / $0.2600 | Buy Now |
DISTI #
71185521
|
RS | Snap Rivet, Black, Nylon, UL94 V-2, .126 in Max Hole Dia., .295 in Min Panel Thk Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1550 / $0.1680 | RFQ |
|
Onlinecomponents.com | Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 -... more RoHS: Compliant |
1000 In Stock |
|
$0.1032 / $0.1459 | Buy Now |
DISTI #
60868818
|
Verical | Rivets Snap Pan-HD 6.4mm- HD DIA 0.252in- HD DIA 11mm-LG 0.43in-LG Nylon 6 UL94 V-2 Min Qty: 1000 Package Multiple: 1000 Date Code: 2115 | Americas - 1000 |
|
$0.1629 / $0.1897 | Buy Now |
DISTI #
RICSR-3100B
|
DB Roberts | Snap RivetBlack.295 in-.335 in Hold Snap Rivet Black | 18900 |
|
$0.1380 / $0.3185 | Buy Now |
|
Master Electronics | Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 -... more RoHS: Compliant |
1000 In Stock |
|
$0.1032 / $0.1459 | Buy Now |
Part Details for SR-3100B
SR-3100B CAD Models
SR-3100B Part Data Attributes
|
SR-3100B
Essentra Components
Buy Now
|
Compare Parts:
SR-3100B
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |