-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR-3045W by Essentra Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1415-ND
|
DigiKey | SNAP RIVET 0.118" NYLON WHITE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
163 In Stock |
|
$0.1402 / $0.2800 | Buy Now |
DISTI #
144-SR-3045W
|
Mouser Electronics | Screws & Fasteners Snap Rivet,White,.079 in-.118 in Hold RoHS: Compliant | 0 |
|
$0.1400 / $0.2400 | Order Now |
DISTI #
70606349
|
RS | Snap Rivet, White,.079 in-.118 in Hold | Essentra Components SR-3045W RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2540 / $0.2820 | RFQ |
|
Future Electronics | SR Series 0.177" Nylon White Snap Rivet .079"-.118" Hold RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$0.1110 / $0.1160 | Buy Now |
|
Onlinecomponents.com | White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 -... more RoHS: Compliant |
2214 In Stock |
|
$0.0915 / $0.1292 | Buy Now |
DISTI #
ESS-10172735
|
TME | Rivet, polyamide, 2÷3mm, white, Mounting: dismountable,push-in Min Qty: 10 | 1000 |
|
$0.1470 / $0.2090 | Buy Now |
DISTI #
RICSR-3045W
|
DB Roberts | SNAP RIVET,WHITE,.079 IN-.118 | 0 |
|
RFQ | |
|
Master Electronics | White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 -... more RoHS: Compliant |
2214 In Stock |
|
$0.0915 / $0.1292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy