Part Details for SR-2664B by Essentra Components
Overview of SR-2664B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-2664B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5130-ND
|
DigiKey | RIVET SNAP 0.252" NYLON BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3749 In Stock |
|
$0.1517 / $0.3900 | Buy Now |
DISTI #
144-SR-2664B
|
Mouser Electronics | Screws & Fasteners Snap Rivet,Black,.169 in-.205 in Hold, Snap Rivet,Black,1K/Bag RoHS: Compliant | 0 |
|
$0.1510 / $0.3900 | Order Now |
DISTI #
71185511
|
RS | Snap Rivet, Black, Nylon, UL94 V-2, .110 in Max Hole Dia., .169 in Min Panel Thk | Essentra Components SR-2664B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1900 / $0.2060 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1537 | Buy Now |
|
Onlinecomponents.com | Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.7 - 2.8 mm (0.106 - 0.110 in) Compatible Panel Thickness Range 4.3 - 5.2 mm (0.169 - 0.205 in) Anchor Length 6.4 mm (0.252 in) RoHS: Compliant | 0 |
|
$0.1369 / $0.1832 | Buy Now |
DISTI #
RICSR-2664B
|
DB Roberts | SNAP RIVET,BLACK,.169 IN-.205 | 0 |
|
RFQ |