Part Details for SR-2632B by Essentra Components
Overview of SR-2632B by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-2632B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3233-ND
|
DigiKey | RIVET SNAP 0.126" NYLON BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
598 In Stock |
|
$0.1658 / $0.3400 | Buy Now |
DISTI #
144-SR-2632B
|
Mouser Electronics | Screws & Fasteners Snap Rivet,Black,.039 in-.079 in Hold, Snap Rivet,Black,1K/Bag RoHS: Compliant | 0 |
|
$0.1650 / $0.3000 | Order Now |
DISTI #
71185504
|
RS | Snap Rivet, Black, Nylon, UL94 V-2, .110 in Max Hole Dia., .039 in Min Panel Thk | Essentra Components SR-2632B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1831 |
|
$0.3120 / $0.3470 | Buy Now |
|
Future Electronics | 5.9 MM Black Snap Rivet RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 97Bulk |
|
$0.1160 / $0.1360 | Buy Now |
|
Bisco Industries | 1248 |
|
Buy Now | ||
|
Onlinecomponents.com | Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.7 - 2.8 mm (0.106 - 0.110 in) Compatible Panel Thickness Range 1 - 2 mm (0.039 - 0.079 in) Anchor Length 3.2 mm (0.126 in) RoHS: Compliant | 0 |
|
$0.1125 / $0.1635 | Buy Now |
DISTI #
RI-SR-2632B
|
TME | Rivet, polyamide, 1÷2mm, black, Mounting: dismountable,push-in Min Qty: 100 | 1017 |
|
$0.0890 / $0.1100 | Buy Now |
DISTI #
RICSR-2632B
|
DB Roberts | SNAP RIVET,BLACK,.039 IN-.079 | 0 |
|
RFQ |
Part Details for SR-2632B
SR-2632B CAD Models
SR-2632B Part Data Attributes:
|
SR-2632B
Essentra Components
Buy Now
|
Compare Parts:
SR-2632B
Essentra Components
|
Samacsys Manufacturer | Essentra Components |