Part Details for SR-250-XY by Panduit Corp
Overview of SR-250-XY by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-250-XY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9447
|
Newark | Splicer/Reducer, Aluminum, Dual Rated, # Rohs Compliant: Yes |Panduit SR-250-XY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8800 / $30.0200 | Buy Now |
DISTI #
298-15875-ND
|
DigiKey | CONN SPLICE 250 MCM 6 AWG SCREW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$19.9917 / $25.6100 | Buy Now |
DISTI #
SR-250-XY
|
Avnet Americas | Cable Accessories Splicer/Reduce Aluminum Alloy Tin - Bulk (Alt: SR-250-XY) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,634.8500 | Buy Now |
DISTI #
644-SR-250-XY
|
Mouser Electronics | Terminals Splicer/Reducer, Aluminum, Dual Rated, # RoHS: Compliant | 0 |
|
$27.0600 / $29.9300 | Order Now |
DISTI #
72206726
|
RS | Splicer/reducer, aluminum, dual rated, type SR, #6 AWG - 250 kcmil. | Panduit SR-250-XY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$29.4500 | RFQ |
DISTI #
PANSR-250-XY
|
Heilind Electronics | SPLICER/REDUCER, ALUMINUM DUAL RATED, | Americas - 0 in Stock |
|
$35.1877 / $45.0402 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Splicer/Reduce Aluminum Alloy Tin RoHS: Compliant |
20 In Stock |
|
$26.3500 / $29.2000 | Buy Now |
DISTI #
60868415
|
Verical | Conn Terminal Splicer/Reduce Aluminum Alloy Tin Min Qty: 2 Package Multiple: 1 Date Code: 2102 | Americas - 20 |
|
$31.9394 / $36.6374 | Buy Now |
DISTI #
000000000001607358
|
Sager | Terminals Splicer/Reducer, Aluminum, Dual Rated, # Min Qty: 1 | 0 |
|
$27.8000 / $36.3200 | Buy Now |
|
Master Electronics | Cable Accessories Splicer/Reduce Aluminum Alloy Tin RoHS: Compliant |
20 In Stock |
|
$26.3500 / $29.2000 | Buy Now |