Part Details for SR-2024B by Essentra Components
Overview of SR-2024B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-2024B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5119-ND
|
DigiKey | RIVET SNAP 0.094" NYLON BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2193 In Stock |
|
$0.1776 / $0.4600 | Buy Now |
DISTI #
144-SR-2024B
|
Mouser Electronics | Screws & Fasteners Snap Rivet,Black,.024 in-.047 in Hold, Snap Rivet,Black,1K/Bag RoHS: Compliant | 0 |
|
$0.1770 / $0.4600 | Order Now |
DISTI #
71185493
|
RS | Snap Rivet, Black, Nylon, UL94 V-2, .087 in Max Hole Dia., .024 in Min Panel Thk | Essentra Components SR-2024B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4140 / $0.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1592 | Buy Now |
|
Onlinecomponents.com | Snap Rivet, Black, Nylon, UL94 V-2, .087 in Max Hole Dia., .024 in Min Panel Thk., .047 in Max Panel Thk. RoHS: Compliant | 0 |
|
$0.1417 / $0.1899 | Buy Now |
DISTI #
RICSR-2024B
|
DB Roberts | Snap RivetBlack.024 in-.047 in Hold Snap Rivet Black | 214 |
|
Buy Now |