Part Details for SQZW1027RJ by TE Connectivity
Overview of SQZW1027RJ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQZW1027RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4285
|
Newark | Sqz10 27R 5% |Cgs Te Connectivity SQZW1027RJ RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4430 / $0.4640 | Buy Now |
DISTI #
A137480-ND
|
DigiKey | RES 27 OHM 5% 10W RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
843 In Stock |
|
$0.3815 / $1.7600 | Buy Now |
DISTI #
279-SQZW1027RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole SQZ10 27R 5% | 0 |
|
$0.3810 / $1.3800 | Order Now |
|
Onlinecomponents.com | SQZ10 27R 5%<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3973 / $0.5188 | Buy Now |
DISTI #
1623797-2
|
Avnet Abacus | Resistor, 27 Ohm, � 5%, 10 W, Radial Leaded, Wirewound, High Power (Alt: 1623797-2) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQZ10 27R 5%<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3973 / $0.5188 | Buy Now |
Part Details for SQZW1027RJ
SQZW1027RJ CAD Models
SQZW1027RJ Part Data Attributes
|
SQZW1027RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQZW1027RJ
TE Connectivity
RESISTOR, WIRE WOUND, 10W, 5%, 300ppm, 27ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Spacing | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 10 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 48mm x 10mm x 10mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | SNAP-IN | |
Tolerance | 5% |