SQZ700JB-10R
YAGEO Corporation
Description: Fixed Resistor, Wire Wound, 7W, 10ohm, 500V, 5% +/-Tol,

Overview of SQZ700JB-10R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Price & Stock for SQZ700JB-10R by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SQZ700JB-10R-ND
DigiKey RES 10 OHM 5% 7W RADIAL Min Qty: 600 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 600 $0.3188
$0.3188 Buy Now
Ozdisan Elektronik RES.CEMENT 7W 10 Ohms ±5% THT 0
  • 1 $0.6211
  • 150 $0.5401
$0.5401 / $0.6211 RFQ

CAD Models for SQZ700JB-10R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQZ700JB-10R by YAGEO Corporation

SQZ700JB-10R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Flameproof
Lead Length
14.5 mm
Lead Spacing
22.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
9.5 mm
Package Length
35 mm
Package Style
Radial
Package Width
9.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
7 W
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Shape
FLAT
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. SQZ700JB-10R
    YAGEO Corporation
    Fixed Resistor, Wire Wound, 7W, 10ohm, 500V, 5% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQZ700JB-10R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQZ700JB-10R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SQZ700JB-10R would you like to use for your alert(s)?
  • Please alert me when SQZ700JB-10R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQZ700JB-10R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQZ700JB-10R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQZ700JB-10R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQZ700JB-10R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQZ700JB-10R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: