Part Details for SQZ500JB-1R by YAGEO Corporation
Overview of SQZ500JB-1R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for SQZ500JB-1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQZ500JB-1R-ND
|
DigiKey | RES 1 OHM 5% 5W RADIAL Min Qty: 600 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2775 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 5W 1 Ohms ±5% THT | 0 |
|
$0.5353 / $0.6156 | RFQ |
Part Details for SQZ500JB-1R
SQZ500JB-1R CAD Models
SQZ500JB-1R Part Data Attributes
|
SQZ500JB-1R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQZ500JB-1R
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 1ohm, 350V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Flameproof | |
Lead Length | 14.5 mm | |
Lead Spacing | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.5 mm | |
Package Length | 27 mm | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 350 V |