SQW-138-01-L-D
Samtec Inc
Description: Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT

Overview of SQW-138-01-L-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SQW-138-01-L-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SAM1249-38-ND
DigiKey CONN RCPT 76POS 0.079 GOLD PCB Lead time: 2 Weeks Container: Tube Limited Supply - Call
Buy Now
DISTI # SQW-138-01-L-D
Avnet Americas Conn Socket Strip SKT 76 POS 2mm Solder ST Thru-Hole - Bulk (Alt: SQW-138-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $12.1700
  • 25 $7.2000
  • 100 $6.9500
  • 500 $6.1300
  • 1,000 $5.3200
  • 5,000 $4.6100
  • 10,000 $4.3100
$4.3100 / $12.1700 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $12.1700
  • 25 $7.2000
  • 100 $6.9500
  • 500 $6.1300
  • 1,000 $5.3200
  • 5,000 $4.6100
  • 10,000 $4.3100
$4.3100 / $12.1700 Buy Now
DISTI # 5cd91cd6cd7c1c4c387567fc
Samtec Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tube 0
  • 1 $10.7400
  • 10 $9.9300
  • 25 $9.3800
  • 50 $9.0400
  • 100 $6.5200
  • 500 $5.6900
  • 1,000 $4.0100
  • 2,000 $2.3300
$2.3300 / $10.7400 Buy Now

CAD Models for SQW-138-01-L-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SQW-138-01-L-D by Samtec Inc

SQW-138-01-L-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
FLEXYZ, TIGER BUY CONTACT
Body Depth
0.25 inch
Body Length
3.014 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3.8 A
Reference Standard
UL, CSA
Terminal Length
0.09 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
76
Want to compare parts?
  1. SQW-138-01-L-D
    Samtec Inc
    Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQW-138-01-L-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQW-138-01-L-D by Samtec Inc

  • Please alert me when SQW-138-01-L-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SQW-138-01-L-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQW-138-01-L-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SQW-138-01-L-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQW-138-01-L-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQW-138-01-L-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: