Part Details for SQW-134-01-L-D-VS-LC by Samtec Inc
Overview of SQW-134-01-L-D-VS-LC by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for SQW-134-01-L-D-VS-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQW-134-01-L-D-VS-
|
Avnet Americas | Conn Socket Strip SKT 68 POS 2mm Solder ST SMD - Bulk (Alt: SQW-134-01-L-D-VS-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9200 / $13.6300 | Buy Now |
DISTI #
000000000002688540
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.9200 / $13.6300 | Buy Now |
Part Details for SQW-134-01-L-D-VS-LC
SQW-134-01-L-D-VS-LC CAD Models
SQW-134-01-L-D-VS-LC Part Data Attributes
|
SQW-134-01-L-D-VS-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQW-134-01-L-D-VS-LC
Samtec Inc
Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER BUY CONTACT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.157 inch | |
Body Depth | 0.3 inch | |
Body Length | 2.689 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.91 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.8 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQW-134-01-L-D-VS-LC
This table gives cross-reference parts and alternative options found for SQW-134-01-L-D-VS-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQW-134-01-L-D-VS-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
803-13-068-10-004000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SQW-134-01-L-D-VS-LC vs 803-13-068-10-004000 |
SSM-134-L-DV-BE-A | Samtec Inc | Check for Price | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SQW-134-01-L-D-VS-LC vs SSM-134-L-DV-BE-A |
SQW-134-01-LM-D-VS | Samtec Inc | Check for Price | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SQW-134-01-L-D-VS-LC vs SQW-134-01-LM-D-VS |
71973-5934 | Molex | Check for Price | Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | SQW-134-01-L-D-VS-LC vs 71973-5934 |
85898-134B | Amphenol FCi | Check for Price | Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | SQW-134-01-L-D-VS-LC vs 85898-134B |
SSM-134-TM-DV | Samtec Inc | Check for Price | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SQW-134-01-L-D-VS-LC vs SSM-134-TM-DV |
HLE-134-02-G-DV-BE-K | Samtec Inc | Check for Price | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SQW-134-01-L-D-VS-LC vs HLE-134-02-G-DV-BE-K |
SFMC-134-02-S-D-P-TR | Samtec Inc | $9.7550 | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SQW-134-01-L-D-VS-LC vs SFMC-134-02-S-D-P-TR |
71958-334R | Amphenol FCi | Check for Price | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | SQW-134-01-L-D-VS-LC vs 71958-334R |
71958-334R | Amphenol Communications Solutions | Check for Price | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | SQW-134-01-L-D-VS-LC vs 71958-334R |