Part Details for SQW-133-01-F-Q by Samtec Inc
Overview of SQW-133-01-F-Q by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQW-133-01-F-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P1439
|
Newark | Sqw-133-01-F-Q/ Tube |Samtec SQW-133-01-F-Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1100 / $14.4300 | Buy Now |
DISTI #
SQW-133-01-F-Q-ND
|
DigiKey | CONN RCPT 132POS 0.079 GOLD PCB Min Qty: 8 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.1400 | Buy Now |
DISTI #
SQW-133-01-F-Q
|
Avnet Americas | Conn Socket Strip SKT 132 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SQW-133-01-F-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.1600 / $11.0300 | Buy Now |
DISTI #
200-SQW13301FQ
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$3.2300 / $14.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0300 / $15.1100 | Buy Now |
DISTI #
000000000000148050
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 0 |
|
$7.1100 / $11.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0300 / $15.1100 | Buy Now |
DISTI #
5cd91d05cd7c1c4c38759d4d
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$3.2300 / $11.0300 | Buy Now |
Part Details for SQW-133-01-F-Q
SQW-133-01-F-Q CAD Models
SQW-133-01-F-Q Part Data Attributes
|
SQW-133-01-F-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQW-133-01-F-Q
Samtec Inc
Board Connector, 132 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | FLEXYZ, TIGER BUY CONTACT | |
Body Depth | 0.25 inch | |
Body Length | 2.619 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.8 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 132 |