Part Details for SQW-130-01-L-T by Samtec Inc
Overview of SQW-130-01-L-T by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQW-130-01-L-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P1384
|
Newark | Socket, 2.0Mm, 3X30 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:3Rows, No. Of Contacts:90Contacts, Connector Mounting:Through Hole Mount, Product Range:Sqw Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SQW-130-01-L-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $13.0500 | Buy Now |
DISTI #
3937-SQW-130-01-L-T-ND
|
DigiKey | CONN RCPT 90POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
SQW-130-01-L-T-ND
|
DigiKey | CONN RCPT 90POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.7200 | Buy Now |
DISTI #
SQW-130-01-L-T
|
Avnet Americas | Conn Socket Strip SKT 90 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SQW-130-01-L-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-SQW13001LT
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$2.7500 / $12.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0000 / $12.8900 | Buy Now |
DISTI #
000000000001347478
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 0 |
|
$6.7300 / $12.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.0000 / $12.8900 | Buy Now |
DISTI #
5cd91d6dcd7c1c4c3876132a
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$2.7500 / $12.7200 | Buy Now |
Part Details for SQW-130-01-L-T
SQW-130-01-L-T CAD Models
SQW-130-01-L-T Part Data Attributes
|
SQW-130-01-L-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQW-130-01-L-T
Samtec Inc
Board Connector, 90 Contact(s), 3 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 1 Day | |
Additional Feature | FLEXYZ, TIGER BUY CONTACT | |
Body Depth | 0.25 inch | |
Body Length | 2.382 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.8 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 90 |