SQW-125-01-L-D
Samtec Inc
Description: Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT

Overview of SQW-125-01-L-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SQW-125-01-L-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 15P2742
Newark Board-To-Board Connector, Vertical, Sqw Series, Through Hole, Receptacle, 50, 2 Mm Rohs Compliant: Yes |Samtec SQW-125-01-L-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1
  • 1 $9.4700
  • 10 $8.8300
  • 100 $7.5000
  • 250 $6.4400
  • 500 $5.9400
  • 1,000 $5.5700
$5.5700 / $9.4700 Buy Now
DISTI # 612-SQW-125-01-L-D-ND
DigiKey CONN RCPT 2MM 50POS DL VERT PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube 64
In Stock
  • 1 $7.0700
  • 10 $6.5300
  • 25 $6.1700
  • 50 $5.9500
  • 100 $5.5500
$5.5500 / $7.0700 Buy Now
DISTI # SAM1249-25-ND
DigiKey CONN RCPT 50POS 0.079 GOLD PCB Lead time: 2 Weeks Container: Tube Limited Supply - Call
Buy Now
DISTI # SQW-125-01-L-D
Avnet Americas Conn Socket Strip SKT 50 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SQW-125-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube 1503 Factory Stock
RFQ
DISTI # 200-SQW12501LD
Mouser Electronics Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant 54
  • 1 $7.0700
  • 11 $6.5300
  • 55 $5.9500
  • 110 $4.2900
  • 506 $3.7400
  • 1,001 $2.6400
  • 2,002 $1.5300
$1.5300 / $7.0700 Buy Now
Onlinecomponents.com Conn Socket Strip SKT 50 POS 2mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant 132 In Stock
1473 Factory Stock
  • 11 $8.4700
  • 33 $6.9300
  • 110 $5.9000
  • 253 $5.7800
  • 506 $5.7200
  • 1,001 $5.6200
  • 2,508 $3.2600
  • 5,005 $3.2200
$3.2200 / $8.4700 Buy Now
Powell Electronics 2.00 mm FleXYZ Cost-effective Tiger Buy Min Qty: 1 985
  • 1 $7.0700
  • 10 $6.5300
  • 25 $6.1700
  • 50 $5.9500
  • 100 $4.2900
$4.2900 / $7.0700 Buy Now
DISTI # 000000000000148040
Sager Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 1473
  • 1 $7.0700
  • 10 $6.5300
  • 25 $6.1700
  • 50 $5.9500
  • 100 $4.2900
  • 500 $3.7400
$3.7400 / $7.0700 Buy Now
DISTI # SQW-125-01-L-D
Avnet Abacus Conn Socket Strip SKT 50 POS 2mm Solder ST Thru-Hole Tube (Alt: SQW-125-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Conn Socket Strip SKT 50 POS 2mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant 132 In Stock
1473 Factory Stock
  • 11 $8.4700
  • 33 $6.9300
  • 110 $5.9000
  • 253 $5.7800
  • 506 $5.7200
  • 1,001 $5.6200
  • 2,508 $3.2600
  • 5,005 $3.2200
$3.2200 / $8.4700 Buy Now
DISTI # 5cd91d63cd7c1c4c38760807
Samtec Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 1473
  • 1 $7.0700
  • 10 $6.5300
  • 25 $6.1700
  • 50 $5.9500
  • 100 $4.2900
  • 500 $3.7400
  • 1,000 $2.6400
  • 2,000 $1.5300
$1.5300 / $7.0700 Buy Now

CAD Models for SQW-125-01-L-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SQW-125-01-L-D by Samtec Inc

SQW-125-01-L-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Additional Feature
FLEXYZ, TIGER BUY CONTACT
Body Depth
0.25 inch
Body Length
1.987 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.5004 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3.8 A
Reference Standard
UL, CSA
Terminal Length
0.09 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
50
Want to compare parts?
  1. SQW-125-01-L-D
    Samtec Inc
    Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
    VS

Related Parts for SQW-125-01-L-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQW-125-01-L-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQW-125-01-L-D by Samtec Inc

Select Manufacturer
Which Manufacturer of SQW-125-01-L-D would you like to use for your alert(s)?
  • Please alert me when SQW-125-01-L-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQW-125-01-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQW-125-01-L-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQW-125-01-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQW-125-01-L-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQW-125-01-L-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: