Part Details for SQW-125-01-L-D-VS-LC-002 by Samtec Inc
Overview of SQW-125-01-L-D-VS-LC-002 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQW-125-01-L-D-VS-LC-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P1256
|
Newark | Cost Effective Rugged Pcb Sockets, 2.00Mm Pitch Rohs Compliant: Yes |Samtec SQW-125-01-L-D-VS-LC-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$5.6600 / $11.4000 | Buy Now |
DISTI #
612-SQW-125-01-L-D-VS-LC-002-ND
|
DigiKey | CONN RCPT 50POS 0.079 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.7100 | Buy Now |
DISTI #
200-SQW12501LDVSLC2
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$2.0900 / $9.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7100 / $9.4000 | Buy Now |
|
Powell Electronics | Cost Effective Rugged PCB Sockets, 2.00m Min Qty: 1 | 55 |
|
$9.0500 / $555.0000 | Buy Now |
DISTI #
000000000000751584
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 83 |
|
$4.8600 / $9.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7100 / $9.4000 | Buy Now |
DISTI #
5cd91cf9cd7c1c4c38758e8d
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 83 |
|
$2.0900 / $9.0500 | Buy Now |
Part Details for SQW-125-01-L-D-VS-LC-002
SQW-125-01-L-D-VS-LC-002 CAD Models
SQW-125-01-L-D-VS-LC-002 Part Data Attributes:
|
SQW-125-01-L-D-VS-LC-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQW-125-01-L-D-VS-LC-002
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQW-125-01-L-D-VS-LC-002
This table gives cross-reference parts and alternative options found for SQW-125-01-L-D-VS-LC-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQW-125-01-L-D-VS-LC-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
842-812-5005-534H | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | SQW-125-01-L-D-VS-LC-002 vs 842-812-5005-534H |
W7150G | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | Winslow Adaptics Ltd | SQW-125-01-L-D-VS-LC-002 vs W7150G |
S2SD-25-24C-L-12.00-SS | Board Connector, 50 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | SQW-125-01-L-D-VS-LC-002 vs S2SD-25-24C-L-12.00-SS |
842-812-5005-634 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | SQW-125-01-L-D-VS-LC-002 vs 842-812-5005-634 |
SFM-125-02-L-D-K-FR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQW-125-01-L-D-VS-LC-002 vs SFM-125-02-L-D-K-FR |
842-812-5004-518 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | SQW-125-01-L-D-VS-LC-002 vs 842-812-5004-518 |
PTF-125-03-S-D | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-125-01-L-D-VS-LC-002 vs PTF-125-03-S-D |
MMSD-25-28-L-48.00-S-K | Board Connector, 50 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-125-01-L-D-VS-LC-002 vs MMSD-25-28-L-48.00-S-K |
842-812-5009-334 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | SQW-125-01-L-D-VS-LC-002 vs 842-812-5009-334 |
SDL-125-T-12 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-125-01-L-D-VS-LC-002 vs SDL-125-T-12 |