Part Details for SQW-124-01-F-Q-001 by Samtec Inc
Overview of SQW-124-01-F-Q-001 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQW-124-01-F-Q-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQW-124-01-F-Q-001
|
Avnet Americas | Conn Socket Strip SKT 96 POS 2mm Solder ST Thru-Hole - Bulk (Alt: SQW-124-01-F-Q-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5300 / $12.5700 | Buy Now |
DISTI #
000000000002536513
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5300 / $12.5700 | Buy Now |
Part Details for SQW-124-01-F-Q-001
SQW-124-01-F-Q-001 CAD Models
SQW-124-01-F-Q-001 Part Data Attributes
|
SQW-124-01-F-Q-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQW-124-01-F-Q-001
Samtec Inc
Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.315 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.901 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3.8 A | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 95 | |
Withdrawl Force-Min | 2.224 N |
Alternate Parts for SQW-124-01-F-Q-001
This table gives cross-reference parts and alternative options found for SQW-124-01-F-Q-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQW-124-01-F-Q-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-124-02-L-Q-330 | Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-124-01-F-Q-001 vs ESQT-124-02-L-Q-330 |
ESQT-124-02-F-Q-730 | Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-124-01-F-Q-001 vs ESQT-124-02-F-Q-730 |
YTQ-124-01-H-Q | Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SQW-124-01-F-Q-001 vs YTQ-124-01-H-Q |
ESQT-124-02-F-Q-750 | Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-124-01-F-Q-001 vs ESQT-124-02-F-Q-750 |
YTQ-124-03-G-Q | Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SQW-124-01-F-Q-001 vs YTQ-124-03-G-Q |
SQW-124-01-H-Q | Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SQW-124-01-F-Q-001 vs SQW-124-01-H-Q |
YTQ-124-02-FM-Q | Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-124-01-F-Q-001 vs YTQ-124-02-FM-Q |
YTQ-124-03-H-Q | Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SQW-124-01-F-Q-001 vs YTQ-124-03-H-Q |
YTQ-124-03-S-Q | Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SQW-124-01-F-Q-001 vs YTQ-124-03-S-Q |