Part Details for SQW-122-01-F-D-VS-A-001-K-TR by Samtec Inc
Overview of SQW-122-01-F-D-VS-A-001-K-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SQW-122-01-F-D-VS-A-001-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQW-122-01-F-D-VS-A-001-K-TR-ND
|
DigiKey | CONN RCPT 44POS 0.079 GOLD SMD Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2100 | Buy Now |
DISTI #
SQW-122-01-F-D-VS-
|
Avnet Americas | Conn Socket Strip SKT 44 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: SQW-122-01-F-D-VS-) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$4.2100 / $6.8100 | Buy Now |
DISTI #
200-12201FDVSA001KTR
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$2.6900 / $4.2100 | Order Now |
DISTI #
000000000003243290
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 0 |
|
$3.7000 / $6.8100 | Buy Now |
DISTI #
5cd91d90cd7c1c4c387639e2
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.6700 / $6.8100 | Buy Now |
Part Details for SQW-122-01-F-D-VS-A-001-K-TR
SQW-122-01-F-D-VS-A-001-K-TR CAD Models
SQW-122-01-F-D-VS-A-001-K-TR Part Data Attributes
|
SQW-122-01-F-D-VS-A-001-K-TR
Samtec Inc
Buy Now
|
Compare Parts:
SQW-122-01-F-D-VS-A-001-K-TR
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |