-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P2546
|
Newark | Connector, Receptacle, 34 Contacts, 2 Rows, Through Hole, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:34Contacts, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Samtec SQW-117-01-F-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2942 |
|
$2.3700 / $4.5700 | Buy Now |
DISTI #
SAM12894-ND
|
DigiKey | CONN RCPT 34POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
113 In Stock |
|
$3.0125 / $4.0500 | Buy Now |
DISTI #
SQW-117-01-F-D
|
Avnet Americas | Conn Socket Strip SKT 34 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SQW-117-01-F-D) RoHS: Compliant Lead time: 1 Weeks, 0 Days Container: Tube | 1002942 Factory Stock |
|
$2.6763 / $2.8354 | Buy Now |
DISTI #
200-SQW11701FD
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 129 |
|
$0.8300 / $4.0500 | Buy Now |
DISTI #
55198739
|
Verical | Conn Socket Strip SKT 34 POS 2mm Solder ST Top Entry Thru-Hole Tube Min Qty: 13 Package Multiple: 1 Date Code: 2117 | Americas - 8031 |
|
$2.7587 / $5.3642 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
DISTI #
SQW-117-01-F-D
|
Avnet Americas | Conn Socket Strip SKT 34 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SQW-117-01-F-D) RoHS: Compliant Lead time: 1 Weeks, 0 Days Container: Tube | 1002942 Factory Stock |
|
$2.6763 / $2.8354 | Buy Now |
|
Powell Electronics | 2.00 mm FleXYZ Cost-eff Min Qty: 1 | 3265 |
|
$2.3300 / $4.0500 | Buy Now |
DISTI #
000000000000751525
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 2942 |
|
$2.0300 / $4.0500 | Buy Now |
DISTI #
SQW-117-01-F-D
|
Avnet Abacus | Conn Socket Strip SKT 34 POS 2mm Solder ST Thru-Hole Tube (Alt: SQW-117-01-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQW-117-01-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQW-117-01-F-D
Samtec Inc
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FLEXYZ, TIGER BUY CONTACT | |
Body Depth | 0.25 inch | |
Body Length | 1.355 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.8 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 |