SQW-110-01-F-D-VS-A-P
Samtec Inc
Description: Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Overview of SQW-110-01-F-D-VS-A-P by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for SQW-110-01-F-D-VS-A-P by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81P0449
Newark Cost Effective Rugged Pcb Sockets, 2.00Mm Pitch |Samtec SQW-110-01-F-D-VS-A-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.4700
  • 50 $4.7400
  • 100 $4.0100
  • 500 $2.8500
  • 1,000 $2.1700
$2.1700 / $5.4700 Buy Now
DISTI # 3937-SQW-110-01-F-D-VS-A-P-ND
DigiKey CONN RCPT 20POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT 27
In Stock
  • 1 $6.4900
  • 25 $5.8728
  • 50 $5.4546
  • 100 $5.1818
  • 500 $3.8546
$3.8546 / $6.4900 Buy Now
DISTI # SQW-110-01-F-D-VS-A-P-ND
DigiKey CONN RCPT 20POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $3.5700
$3.5700 Buy Now
DISTI # 200-SQW11001FDVSAP
Mouser Electronics Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch 0
  • 1 $3.5700
  • 27 $3.2300
  • 54 $3.0000
  • 108 $2.8500
  • 513 $2.1200
  • 1,026 $1.8700
  • 2,511 $1.3800
  • 5,022 $0.8900
$0.8900 / $3.5700 Order Now
Onlinecomponents.com   RoHS: Compliant 4 In Stock
  • 1 $4.0580
  • 27 $3.6890
  • 108 $3.4520
  • 270 $3.1940
  • 513 $2.3050
  • 1,026 $1.9990
  • 2,511 $1.4710
  • 5,022 $0.9720
$0.9720 / $4.0580 Buy Now
DISTI # 000000000000751465
Sager Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 0
  • 1 $3.5700
  • 25 $3.2300
  • 50 $3.0000
  • 100 $2.8500
  • 500 $2.1200
  • 1,000 $1.8700
$1.8700 / $3.5700 Buy Now
DISTI # SQW-110-01-F-D-VS-A-P
Avnet Abacus Conn Socket Strip SKT 20 POS 2mm Solder ST SMD Tube (Alt: SQW-110-01-F-D-VS-A-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 4 In Stock
  • 1 $4.0580
  • 27 $3.6890
  • 108 $3.4520
  • 270 $3.1940
  • 513 $2.3050
  • 1,026 $1.9990
  • 2,511 $1.4710
  • 5,022 $0.9720
$0.9720 / $4.0580 Buy Now
DISTI # 5cd91d7ecd7c1c4c38762651
Samtec Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube 0
  • 1 $3.5680
  • 25 $3.2260
  • 50 $2.9970
  • 100 $2.8540
  • 500 $2.1180
  • 1,000 $1.8720
  • 2,500 $1.3800
  • 5,000 $0.8890
$0.8890 / $3.5680 Buy Now

CAD Models for SQW-110-01-F-D-VS-A-P by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SQW-110-01-F-D-VS-A-P by Samtec Inc

SQW-110-01-F-D-VS-A-P
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
not_compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER BUY CONTACT
Board Mounting Option
PEG
Body Breadth
0.157 inch
Body Depth
0.3 inch
Body Length
0.799 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH (3)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.078 inch
Mating Contact Row Spacing
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.91 mm
Plating Thickness
3u inch
Rated Current (Signal)
3.8 A
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. SQW-110-01-F-D-VS-A-P
    Samtec Inc
    Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQW-110-01-F-D-VS-A-P by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQW-110-01-F-D-VS-A-P by Samtec Inc

Select Manufacturer
Which Manufacturer of SQW-110-01-F-D-VS-A-P would you like to use for your alert(s)?
  • Please alert me when SQW-110-01-F-D-VS-A-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQW-110-01-F-D-VS-A-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQW-110-01-F-D-VS-A-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQW-110-01-F-D-VS-A-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQW-110-01-F-D-VS-A-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQW-110-01-F-D-VS-A-P by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: