Part Details for SQW-108-01-L-D-VS-009 by Samtec Inc
Results Overview of SQW-108-01-L-D-VS-009 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQW-108-01-L-D-VS-009 Information
SQW-108-01-L-D-VS-009 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SQW-108-01-L-D-VS-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQW-108-01-L-D-VS-009
|
Avnet Americas | Conn Socket Strip SKT 16 POS 2mm Solder ST SMD - Bulk (Alt: SQW-108-01-L-D-VS-009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $3.6600 | Buy Now |
DISTI #
000000000002230748
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4000 / $3.6600 | Buy Now |
Part Details for SQW-108-01-L-D-VS-009
SQW-108-01-L-D-VS-009 CAD Models
SQW-108-01-L-D-VS-009 Part Data Attributes
|
SQW-108-01-L-D-VS-009
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQW-108-01-L-D-VS-009
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQW-108-01-L-D-VS-009
This table gives cross-reference parts and alternative options found for SQW-108-01-L-D-VS-009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQW-108-01-L-D-VS-009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SQW-108-01-LM-D-VS-A-014 | Samtec Inc | $3.2702 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SQW-108-01-L-D-VS-009 vs SQW-108-01-LM-D-VS-A-014 |
SQW-108-01-F-D-001 | Samtec Inc | $1.8150 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SQW-108-01-L-D-VS-009 vs SQW-108-01-F-D-001 |
SQW-108-01-LM-D-VS-014 | Samtec Inc | $2.8737 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SQW-108-01-L-D-VS-009 vs SQW-108-01-LM-D-VS-014 |
SQW-108-01-LM-D-VS-A-009 | Samtec Inc | $3.2702 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SQW-108-01-L-D-VS-009 vs SQW-108-01-LM-D-VS-A-009 |
SQW-108-01-LM-D-VS-012 | Samtec Inc | $2.8737 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SQW-108-01-L-D-VS-009 vs SQW-108-01-LM-D-VS-012 |
SQW-108-01-L-D-VS-A-009 | Samtec Inc | $3.2702 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SQW-108-01-L-D-VS-009 vs SQW-108-01-L-D-VS-A-009 |