Datasheets
SQT-148-01-F-D-RA by: Samtec Inc

Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT

Part Details for SQT-148-01-F-D-RA by Samtec Inc

Overview of SQT-148-01-F-D-RA by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for SQT-148-01-F-D-RA

Part # Distributor Description Stock Price Buy
DISTI # SQT-148-01-F-D-RA
Avnet Americas Conn Socket Strip SKT 96 POS 2mm Solder RA Thru-Hole - Bulk (Alt: SQT-148-01-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $16.6600
  • 25 $9.8700
  • 100 $9.5100
  • 500 $8.4000
  • 1,000 $7.2900
  • 5,000 $6.3200
  • 10,000 $5.9100
$5.9100 / $16.6600 Buy Now
DISTI # 000000000001347058
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $16.6600
  • 25 $9.8700
  • 100 $9.5100
  • 500 $8.4000
  • 1,000 $7.2900
  • 5,000 $6.3200
  • 10,000 $5.9100
$5.9100 / $16.6600 Buy Now

Part Details for SQT-148-01-F-D-RA

SQT-148-01-F-D-RA CAD Models

SQT-148-01-F-D-RA Part Data Attributes

SQT-148-01-F-D-RA Samtec Inc
Buy Now Datasheet
Compare Parts:
SQT-148-01-F-D-RA Samtec Inc Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Additional Feature FLEXYZ, TIGER BUY CONTACT
Body Breadth 0.158 inch
Body Depth 0.379 inch
Body Length 3.804 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 1.112 N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 5.1 A
Reference Standard UL, CSA
Terminal Length 0.09 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 96
Withdrawl Force-Min .834 N

Alternate Parts for SQT-148-01-F-D-RA

This table gives cross-reference parts and alternative options found for SQT-148-01-F-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-148-01-F-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SQT-148-03-S-D Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, Samtec Inc SQT-148-01-F-D-RA vs SQT-148-03-S-D
SQT-148-02-L-D Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SQT-148-01-F-D-RA vs SQT-148-02-L-D
SQT-148-01-L-D Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SQT-148-01-F-D-RA vs SQT-148-01-L-D
SQT-148-01-L-D-RA Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SQT-148-01-F-D-RA vs SQT-148-01-L-D-RA
SQT-148-02-F-D Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SQT-148-01-F-D-RA vs SQT-148-02-F-D
SQT-148-03-L-D Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SQT-148-01-F-D-RA vs SQT-148-03-L-D
SQT-148-03-F-D Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SQT-148-01-F-D-RA vs SQT-148-03-F-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQT-148-01-F-D-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQT-148-01-F-D-RA by Samtec Inc

Select Manufacturer
Which Manufacturer of SQT-148-01-F-D-RA would you like to use for your alert(s)?
  • Please alert me when SQT-148-01-F-D-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQT-148-01-F-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQT-148-01-F-D-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQT-148-01-F-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQT-148-01-F-D-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQT-148-01-F-D-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: