-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P9219
|
Newark | Connector, Receptacle, 50 Contacts, 2 Rows, Through Hole, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Samtec SQT-125-01-F-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1096 |
|
$4.8600 / $8.7500 | Buy Now |
DISTI #
3937-SQT-125-01-F-D-RA-ND
|
DigiKey | CONN RCPT 50P 0.079 GOLD PCB R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
467 In Stock |
|
$8.6546 / $13.9500 | Buy Now |
DISTI #
SAM12888-ND
|
DigiKey | CONN RCPT 50P 0.079 GOLD PCB R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube |
12 In Stock |
|
$4.3461 / $7.6700 | Buy Now |
DISTI #
SQT-125-01-F-D-RA
|
Avnet Americas | Conn Socket Strip SKT 50 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: SQT-125-01-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 761063 Factory Stock |
|
RFQ | |
DISTI #
200-SQT12501FDRA
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 27 |
|
$1.9400 / $7.6700 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 50 POS 2mm Solder RA Thru-Hole Tube RoHS: Compliant |
3 In Stock 1063 Factory Stock |
|
$3.2400 / $8.2300 | Buy Now |
DISTI #
85036503
|
Verical | Conn Socket Strip SKT 50 POS 2mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 11 Package Multiple: 11 | Americas - 1056 |
|
$7.6700 | Buy Now |
|
Bristol Electronics | 3574 |
|
RFQ | ||
|
Quest Components | 50 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 22 |
|
$2.1825 / $4.3650 | Buy Now |
DISTI #
SQT-125-01-F-D-RA
|
TME | Connector: pin strips, female, PIN: 50, 2mm, gold flash, THT, socket Min Qty: 1 | 10 |
|
$7.2500 / $11.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQT-125-01-F-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-125-01-F-D-RA
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FLEXYZ, TIGER BUY CONTACT | |
Body Breadth | 0.158 inch | |
Body Depth | 0.379 inch | |
Body Length | 1.987 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5.1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
Withdrawl Force-Min | .834 N |
This table gives cross-reference parts and alternative options found for SQT-125-01-F-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-125-01-F-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQT-125-02-H-D | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQT-125-01-F-D-RA vs SQT-125-02-H-D |
SQT-125-02-L-D | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SQT-125-01-F-D-RA vs SQT-125-02-L-D |
SQT-125-02-LM-D | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQT-125-01-F-D-RA vs SQT-125-02-LM-D |
SQT-125-02-G-D | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQT-125-01-F-D-RA vs SQT-125-02-G-D |
SQT-125-01-L-D-RA | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SQT-125-01-F-D-RA vs SQT-125-01-L-D-RA |
SQT-125-02-FM-D | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQT-125-01-F-D-RA vs SQT-125-02-FM-D |
SQT-125-03-LM-D | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQT-125-01-F-D-RA vs SQT-125-03-LM-D |
SQT-125-03-S-D | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQT-125-01-F-D-RA vs SQT-125-03-S-D |
SQT-125-02-SM-D | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQT-125-01-F-D-RA vs SQT-125-02-SM-D |
SQT-125-02-S-D | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQT-125-01-F-D-RA vs SQT-125-02-S-D |