Part Details for SQT-125-01-F-D-RA-026 by Samtec Inc
Overview of SQT-125-01-F-D-RA-026 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQT-125-01-F-D-RA-026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P9223
|
Newark | Connector, Receptacle, 50 Contacts, 2 Rows, Through Hole, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Samtec SQT-125-01-F-D-RA-026 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $9.0200 | Buy Now |
DISTI #
3937-SQT-125-01-F-D-RA-026-ND
|
DigiKey | CONN RCPT 50P 0.079 GOLD PCB R/A Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
74 In Stock |
|
$8.9273 / $14.3100 | Buy Now |
DISTI #
612-SQT-125-01-F-D-RA-026-ND
|
DigiKey | CONN RCPT 50P 0.079 GOLD PCB R/A Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.8700 | Buy Now |
DISTI #
SQT-125-01-F-D-RA-
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts - Rail/Tube (Alt: SQT-125-01-F-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 112 Factory Stock |
|
$4.9100 / $7.8700 | Buy Now |
DISTI #
200-SQT12501FDRA026
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$2.0500 / $7.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2400 / $8.4300 | Buy Now |
|
Powell Electronics | Cost Effective Rugged PCB Sockets, 2.00m Min Qty: 1 | 74 |
|
$4.9100 / $7.8700 | Buy Now |
DISTI #
000000000002230513
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 112 |
|
$4.3400 / $7.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2400 / $8.4300 | Buy Now |
DISTI #
5cd91cc4cd7c1c4c38754f6a
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 112 |
|
$2.0500 / $7.8700 | Buy Now |
Part Details for SQT-125-01-F-D-RA-026
SQT-125-01-F-D-RA-026 CAD Models
SQT-125-01-F-D-RA-026 Part Data Attributes
|
SQT-125-01-F-D-RA-026
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-125-01-F-D-RA-026
Samtec Inc
Board Connector, 49 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 49 | |
UL Flammability Code | 94V-0 |