There are no models available for this part yet.
Overview of SQT-125-01-F-D-RA-001 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for SQT-125-01-F-D-RA-001 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80P9220
|
Newark | Connector, Receptacle, 50 Contacts, 2 Rows, Through Hole, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Samtec SQT-125-01-F-D-RA-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$5.0100 / $9.0200 | Buy Now | |
DISTI #
612-SQT-125-01-F-D-RA-001-ND
|
DigiKey | CONN RCPT 50P 0.079 GOLD PCB R/A Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.8700 | Buy Now | |
DISTI #
200-SQT12501FDRA001
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$2.0500 / $7.8700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2400 / $8.4300 | Buy Now | ||
Powell Electronics | Cost Effective Rugged PCB Sockets, 2.00m Min Qty: 1 | 74 |
|
$4.9100 / $7.8700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.2400 / $8.4300 | Buy Now | ||
DISTI #
5cd91d2ccd7c1c4c3875ca99
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 112 |
|
$2.0500 / $7.8700 | Buy Now |
CAD Models for SQT-125-01-F-D-RA-001 by Samtec Inc
Part Data Attributes for SQT-125-01-F-D-RA-001 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
POLARIZED
|
Body Breadth
|
0.156 inch
|
Body Depth
|
0.25 inch
|
Body Length
|
1.961 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.078 inch
|
Mating Contact Row Spacing
|
0.078 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
1.981 mm
|
Plating Thickness
|
3u inch
|
Rated Current (Signal)
|
5.1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.09 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
49
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SQT-125-01-F-D-RA-001
This table gives cross-reference parts and alternative options found for SQT-125-01-F-D-RA-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-125-01-F-D-RA-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67898-449LF | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | SQT-125-01-F-D-RA-001 vs 67898-449LF |
222R49M11 | Board Connector, 49 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | NICOMATIC | SQT-125-01-F-D-RA-001 vs 222R49M11 |
67898-649LF | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | SQT-125-01-F-D-RA-001 vs 67898-649LF |
G809A104901 | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SQT-125-01-F-D-RA-001 vs G809A104901 |
ESQ-125-14-L-D-001 | Board Connector, 49 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Socket, | Samtec Inc | SQT-125-01-F-D-RA-001 vs ESQ-125-14-L-D-001 |
88009-006 | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | SQT-125-01-F-D-RA-001 vs 88009-006 |
79109-8388 | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | SQT-125-01-F-D-RA-001 vs 79109-8388 |
79109-8988 | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | SQT-125-01-F-D-RA-001 vs 79109-8988 |
MINI9EF49000V1TS31.2 | Board Connector, 49 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | ATI Electronique & Interconnecxions | SQT-125-01-F-D-RA-001 vs MINI9EF49000V1TS31.2 |
67898-649LF | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | SQT-125-01-F-D-RA-001 vs 67898-649LF |