Part Details for SQT-12403-L-S by Samtec Inc
Overview of SQT-12403-L-S by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCR012403P | Texas Instruments | Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85 | |
DCR012403U | Texas Instruments | Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85 | |
71240-320CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 2.2mm s/o, Left Push Rod Eject, 9.5mm EEject Travel |
Price & Stock for SQT-12403-L-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQT-124-03-L-S
|
Avnet Americas | Conn Socket Strip SKT 24 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SQT-124-03-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.2000 / $5.4200 | Buy Now |