-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P8938
|
Newark | Cost Effective Rugged Pcb Sockets, 2.00Mm Pitch Rohs Compliant: Yes |Samtec SQT-120-01-L-Q Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$8.8400 / $15.7300 | Buy Now |
DISTI #
SAM11868-ND
|
DigiKey | CONN RCPT 80POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
300 In Stock |
|
$10.9500 / $13.2100 | Buy Now |
DISTI #
SQT-120-01-L-Q
|
Avnet Americas | Conn Socket Strip SKT 80 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SQT-120-01-L-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$8.6600 / $13.2100 | Buy Now |
DISTI #
200-SQT12001LQ
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 49 |
|
$3.5300 / $13.2100 | Buy Now |
DISTI #
V99:2348_08637699
|
Arrow Electronics | Conn Socket Strip SKT 80 POS 2mm Solder ST Top Entry Thru-Hole Tiger Buy™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1841 | Americas - 1 |
|
$12.0400 / $13.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5300 / $13.2100 | Buy Now |
DISTI #
SQT-120-01-L-Q
|
Avnet Americas | Conn Socket Strip SKT 80 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SQT-120-01-L-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$8.6600 / $13.2100 | Buy Now |
DISTI #
SQT-120-01-L-Q
|
Avnet Abacus | Conn Socket Strip SKT 80 POS 2mm Solder ST Thru-Hole Tube (Alt: SQT-120-01-L-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5300 / $13.2100 | Buy Now |
DISTI #
SQT-120-01-L-Q
|
Toby Electronics | SQT - Samtec 2mm Cost Effective Square Tail Socket Strip, 0.635mm Profile (01) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$3.4229 / $12.7276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQT-120-01-L-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-120-01-L-Q
Samtec Inc
Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FLEXYZ, TIGER BUY CONTACT | |
Body Breadth | 0.316 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.592 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5.1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
Withdrawl Force-Min | .834 N |
This table gives cross-reference parts and alternative options found for SQT-120-01-L-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-120-01-L-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQT-120-03-H-Q | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQT-120-01-L-Q vs SQT-120-03-H-Q |
SQT-120-03-L-Q | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SQT-120-01-L-Q vs SQT-120-03-L-Q |
SQT-120-02-L-Q | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SQT-120-01-L-Q vs SQT-120-02-L-Q |
SQT-120-01-LM-Q | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQT-120-01-L-Q vs SQT-120-01-LM-Q |
SQT-120-01-FM-Q | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQT-120-01-L-Q vs SQT-120-01-FM-Q |
SQT-120-01-SM-Q | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQT-120-01-L-Q vs SQT-120-01-SM-Q |
SQT-120-01-S-Q | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQT-120-01-L-Q vs SQT-120-01-S-Q |
SQT-120-03-S-Q | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQT-120-01-L-Q vs SQT-120-03-S-Q |
SQT-120-01-H-Q | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQT-120-01-L-Q vs SQT-120-01-H-Q |
SQT-120-02-G-Q | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQT-120-01-L-Q vs SQT-120-02-G-Q |