-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P7310
|
Newark | Board-Board Connector, Socket, 40Way, 2Row, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Through Hole Mount Right Angle, Gender:Receptacle Rohs Compliant: Yes |Samtec SQT-120-01-L-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $8.7500 | Buy Now |
DISTI #
3937-SQT-120-01-L-D-RA-ND
|
DigiKey | CONN RCPT 40P 0.079 GOLD PCB R/A Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
198 In Stock |
|
$8.6727 / $13.9500 | Buy Now |
DISTI #
SAM1246-20-ND
|
DigiKey | CONN RCPT 40P 0.079 GOLD PCB R/A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8705 / $14.2700 | Buy Now |
DISTI #
SQT-120-01-L-D-RA
|
Avnet Americas | Conn Socket Strip SKT 40 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: SQT-120-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 21565 Factory Stock |
|
RFQ | |
DISTI #
200-SQT12001LDRA
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 3485 |
|
$2.9100 / $7.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
314 In Stock 565 Factory Stock |
|
$2.0400 / $7.4800 | Buy Now |
DISTI #
85036394
|
Verical | Conn Socket Strip SKT 40 POS 2mm Solder RA Side Entry Thru-Hole FleXYZ™ Tube RoHS: Compliant Min Qty: 14 Package Multiple: 14 | Americas - 560 |
|
$7.6700 | Buy Now |
DISTI #
60873520
|
Verical | Conn Socket Strip SKT 40 POS 2mm Solder RA Side Entry Thru-Hole FleXYZ™ Tube RoHS: Compliant Min Qty: 14 Package Multiple: 14 Date Code: 2024 | Americas - 308 |
|
$5.8511 / $9.4684 | Buy Now |
|
Bristol Electronics | 649 |
|
RFQ | ||
|
Powell Electronics | 2.00 mm FleXYZ Cost-effective Tiger Buy Min Qty: 1 | 373 |
|
$4.7700 / $7.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQT-120-01-L-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-120-01-L-D-RA
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FLEXYZ, TIGER BUY CONTACT | |
Body Breadth | 0.158 inch | |
Body Depth | 0.379 inch | |
Body Length | 1.592 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5.1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
Withdrawl Force-Min | .834 N |