Part Details for SQT-112-01-L-D-013 by Samtec Inc
Overview of SQT-112-01-L-D-013 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SQT-112-01-L-D-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P8414
|
Newark | Sqt-112-01-L-D-013 |Samtec SQT-112-01-L-D-013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$2.4500 / $6.2000 | Buy Now |
DISTI #
3937-SQT-112-01-L-D-013-ND
|
DigiKey | CONN RCPT 24POS 0.079 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$5.0000 / $8.4000 | Buy Now |
DISTI #
612-SQT-112-01-L-D-013-ND
|
DigiKey | CONN RCPT 24POS 0.079 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6200 | Buy Now |
DISTI #
SQT-112-01-L-D-013
|
Avnet Americas | Conn Socket Strip SKT 24 POS 2mm Solder ST Thru-Hole (Alt: SQT-112-01-L-D-013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 135 Factory Stock |
|
$2.4700 / $3.6000 | Buy Now |
DISTI #
200-SQT-112-01-LD013
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch | 0 |
|
$1.1700 / $4.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $4.4700 | Buy Now |
DISTI #
85134470
|
Verical | Conn Socket Strip SKT 24 POS 2mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 135 |
|
$4.6200 | Buy Now |
|
Powell Electronics | Cost Effective Rugged PCB Sockets, 2.00m Min Qty: 1 | 89 |
|
$2.7500 / $4.6200 | Buy Now |
DISTI #
000000000002230342
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 135 |
|
$2.1900 / $3.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2700 / $4.4700 | Buy Now |
Part Details for SQT-112-01-L-D-013
SQT-112-01-L-D-013 CAD Models
SQT-112-01-L-D-013 Part Data Attributes
|
SQT-112-01-L-D-013
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-112-01-L-D-013
Samtec Inc
Board Connector, 23 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQT-112-01-L-D-013
This table gives cross-reference parts and alternative options found for SQT-112-01-L-D-013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-112-01-L-D-013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
222TL23M11 | NICOMATIC | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | SQT-112-01-L-D-013 vs 222TL23M11 |
531592-8 | TE Connectivity | Check for Price | 23 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, STD TERMI POINT, RECEPTACLE | SQT-112-01-L-D-013 vs 531592-8 |
G809A102342 | Amphenol Corporation | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SQT-112-01-L-D-013 vs G809A102342 |
MINI9EF23000V2TS30.8 | ATI Electronique & Interconnecxions | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | SQT-112-01-L-D-013 vs MINI9EF23000V2TS30.8 |
MINI9EF23000C1P30.8 | ATI Electronique & Interconnecxions | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Solder Terminal | SQT-112-01-L-D-013 vs MINI9EF23000C1P30.8 |
67898-423LF | Amphenol Communications Solutions | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | SQT-112-01-L-D-013 vs 67898-423LF |
CDS23S-05M002-TH | Cristek Interconnects Inc | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Receptacle | SQT-112-01-L-D-013 vs CDS23S-05M002-TH |
67898-423 | Amphenol Communications Solutions | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | SQT-112-01-L-D-013 vs 67898-423 |
2-216471-3 | TE's AMP | Check for Price | 23 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | SQT-112-01-L-D-013 vs 2-216471-3 |
531592-5 | TE Connectivity | Check for Price | CONNECTOR, 23 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | SQT-112-01-L-D-013 vs 531592-5 |