Part Details for SQT-112-01-F-D-010 by Samtec Inc
Overview of SQT-112-01-F-D-010 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SQT-112-01-F-D-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P8388
|
Newark | Connector, Receptacle, 24 Contacts, 2 Rows, Through Hole, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Samtec SQT-112-01-F-D-010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $3.8100 | Buy Now |
DISTI #
3937-SQT-112-01-F-D-010-ND
|
DigiKey | CONN RCPT 24POS 0.079 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
18479 In Stock |
|
$4.0546 / $6.8000 | Buy Now |
DISTI #
612-SQT-112-01-F-D-010-ND
|
DigiKey | CONN RCPT 24POS 0.079 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7400 | Buy Now |
DISTI #
SQT-112-01-F-D-010
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 24 Contacts, Through Hole Mount (Alt: SQT-112-01-F-D-010) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
200-SQT11201FD010
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$0.9500 / $3.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $3.6100 | Buy Now |
|
Powell Electronics | 2.00 mm FleXYZ Cost-effective Tiger Buy Min Qty: 1 | 3959 |
|
$2.2300 / $3.7400 | Buy Now |
DISTI #
000000000002688379
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 0 |
|
$1.7700 / $2.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0300 / $3.6100 | Buy Now |
DISTI #
5cd91cb0cd7c1c4c387539cb
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 0 |
|
$0.9500 / $2.9100 | Buy Now |
Part Details for SQT-112-01-F-D-010
SQT-112-01-F-D-010 CAD Models
SQT-112-01-F-D-010 Part Data Attributes
|
SQT-112-01-F-D-010
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-112-01-F-D-010
Samtec Inc
Board Connector, 23 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Solder Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.156 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.947 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.981 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 5.1 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQT-112-01-F-D-010
This table gives cross-reference parts and alternative options found for SQT-112-01-F-D-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-112-01-F-D-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
222TL23M11 | NICOMATIC | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | SQT-112-01-F-D-010 vs 222TL23M11 |
531592-8 | TE Connectivity | Check for Price | 23 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, STD TERMI POINT, RECEPTACLE | SQT-112-01-F-D-010 vs 531592-8 |
G809A102342 | Amphenol Corporation | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SQT-112-01-F-D-010 vs G809A102342 |
MINI9EF23000V2TS30.8 | ATI Electronique & Interconnecxions | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | SQT-112-01-F-D-010 vs MINI9EF23000V2TS30.8 |
MINI9EF23000C1P30.8 | ATI Electronique & Interconnecxions | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Solder Terminal | SQT-112-01-F-D-010 vs MINI9EF23000C1P30.8 |
67898-423LF | Amphenol Communications Solutions | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | SQT-112-01-F-D-010 vs 67898-423LF |
CDS23S-05M002-TH | Cristek Interconnects Inc | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Receptacle | SQT-112-01-F-D-010 vs CDS23S-05M002-TH |
67898-423 | Amphenol Communications Solutions | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | SQT-112-01-F-D-010 vs 67898-423 |
2-216471-3 | TE's AMP | Check for Price | 23 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | SQT-112-01-F-D-010 vs 2-216471-3 |
531592-5 | TE Connectivity | Check for Price | CONNECTOR, 23 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | SQT-112-01-F-D-010 vs 531592-5 |