Part Details for SQT-110-03-L-Q-002 by Samtec Inc
Results Overview of SQT-110-03-L-Q-002 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQT-110-03-L-Q-002 Information
SQT-110-03-L-Q-002 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SQT-110-03-L-Q-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQT-110-03-L-Q-002
|
Avnet Americas | Cost Effective Rugged PCB Sockets, 2.00mm pit - Rail/Tube (Alt: SQT-110-03-L-Q-002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.7884 / $4.6169 | Buy Now |
DISTI #
200-SQT11003LQ002
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets | 0 |
|
$1.9600 / $5.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $6.4800 | Buy Now |
DISTI #
62690c191ac2f0b92f6f90b3
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$1.9600 / $5.8700 | Buy Now |
DISTI #
000000000006411134
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 0 |
|
$3.7300 / $5.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0100 / $6.4800 | Buy Now |
Part Details for SQT-110-03-L-Q-002
SQT-110-03-L-Q-002 CAD Models
SQT-110-03-L-Q-002 Part Data Attributes
|
SQT-110-03-L-Q-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-110-03-L-Q-002
Samtec Inc
Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.315 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.799 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.8 A | |
Reference Standard | UL | |
Terminal Length | 0.208 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQT-110-03-L-Q-002
This table gives cross-reference parts and alternative options found for SQT-110-03-L-Q-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-110-03-L-Q-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SQT-110-02-G-Q | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | SQT-110-03-L-Q-002 vs SQT-110-02-G-Q |
SQT-110-03-L-Q-004 | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | SQT-110-03-L-Q-002 vs SQT-110-03-L-Q-004 |
SQT-110-03-S-Q | Samtec Inc | $8.0783 | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | SQT-110-03-L-Q-002 vs SQT-110-03-S-Q |
SQT-110-01-S-Q | Samtec Inc | $7.6814 | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | SQT-110-03-L-Q-002 vs SQT-110-01-S-Q |
SQT-110-01-F-Q | Samtec Inc | $5.3125 | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | SQT-110-03-L-Q-002 vs SQT-110-01-F-Q |
SQT-110-03-F-Q | Samtec Inc | $5.5690 | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | SQT-110-03-L-Q-002 vs SQT-110-03-F-Q |
SQT-110-01-LM-Q | Samtec Inc | $5.3325 | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | SQT-110-03-L-Q-002 vs SQT-110-01-LM-Q |
SQT-110-03-L-Q-040 | Samtec Inc | Check for Price | Board Connector, 39 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | SQT-110-03-L-Q-002 vs SQT-110-03-L-Q-040 |
SQT-110-02-L-Q | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | SQT-110-03-L-Q-002 vs SQT-110-02-L-Q |
SQT-110-03-L-Q | Samtec Inc | $5.5925 | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | SQT-110-03-L-Q-002 vs SQT-110-03-L-Q |