Part Details for SQT-110-01-L-D-001 by Samtec Inc
Overview of SQT-110-01-L-D-001 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQT-110-01-L-D-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P8267
|
Newark | Connector, Receptacle, 20 Contacts, 2 Rows, Through Hole, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Samtec SQT-110-01-L-D-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$2.3400 / $4.5200 | Buy Now |
DISTI #
612-SQT-110-01-L-D-001-ND
|
DigiKey | CONN RCPT 20POS 0.079 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8800 | Buy Now |
DISTI #
SQT-110-01-L-D-001
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole Mount - Rail/Tube (Alt: SQT-110-01-L-D-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 141 Factory Stock |
|
$2.3100 / $3.8800 | Buy Now |
DISTI #
200-SQT11001LD001
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 3 |
|
$0.9900 / $3.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9900 / $3.8800 | Buy Now | |
DISTI #
SQT-110-01-L-D-001
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole Mount - Rail/Tube (Alt: SQT-110-01-L-D-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 141 Factory Stock |
|
$2.3100 / $3.8800 | Buy Now |
DISTI #
000000000002230309
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 141 |
|
$2.0500 / $3.8800 | Buy Now |
|
Master Electronics | 0 |
|
$0.9900 / $3.8800 | Buy Now | |
DISTI #
5cd91d14cd7c1c4c3875ad88
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 141 |
|
$0.9900 / $3.8800 | Buy Now |
Part Details for SQT-110-01-L-D-001
SQT-110-01-L-D-001 CAD Models
SQT-110-01-L-D-001 Part Data Attributes:
|
SQT-110-01-L-D-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-110-01-L-D-001
Samtec Inc
Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Solder Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.156 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.791 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.981 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.1 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQT-110-01-L-D-001
This table gives cross-reference parts and alternative options found for SQT-110-01-L-D-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-110-01-L-D-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222T19M16 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | SQT-110-01-L-D-001 vs 222T19M16 |
222Y19M16 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | SQT-110-01-L-D-001 vs 222Y19M16 |
222YL19M11 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | SQT-110-01-L-D-001 vs 222YL19M11 |
222TL19M11 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | SQT-110-01-L-D-001 vs 222TL19M11 |
222R19M16 | Board Connector, 19 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | NICOMATIC | SQT-110-01-L-D-001 vs 222R19M16 |
222V19M16 | Board Connector, 19 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | SQT-110-01-L-D-001 vs 222V19M16 |
ESQ-110-33-T-D-003 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SQT-110-01-L-D-001 vs ESQ-110-33-T-D-003 |
IDSD-10-S-24.00-P01-G | Board Connector, 19 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Socket, | Samtec Inc | SQT-110-01-L-D-001 vs IDSD-10-S-24.00-P01-G |