Part Details for SQT-110-01-F-D-RA-010 by Samtec Inc
Overview of SQT-110-01-F-D-RA-010 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQT-110-01-F-D-RA-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P8228
|
Newark | Cost Effective Rugged Pcb Sockets, 2.00Mm Pitch |Samtec SQT-110-01-F-D-RA-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$2.1000 / $5.3000 | Buy Now |
DISTI #
SQT-110-01-F-D-RA-010-ND
|
DigiKey | CONN RCPT 20P 0.079 GOLD PCB R/A Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2300 | Buy Now |
DISTI #
200-SQT11001FDRA010
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$0.8800 / $3.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8800 / $3.4400 | Buy Now |
DISTI #
000000000001346502
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 141 |
|
$1.8200 / $3.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8800 / $3.4400 | Buy Now |
DISTI #
5cd91c76cd7c1c4c3874f928
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 141 |
|
$0.8800 / $3.4400 | Buy Now |
Part Details for SQT-110-01-F-D-RA-010
SQT-110-01-F-D-RA-010 CAD Models
SQT-110-01-F-D-RA-010 Part Data Attributes:
|
SQT-110-01-F-D-RA-010
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-110-01-F-D-RA-010
Samtec Inc
Board Connector, 19 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |