Part Details for SQT-103-01-L-S-001 by Samtec Inc
Overview of SQT-103-01-L-S-001 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SQT-103-01-L-S-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQT-103-01-L-S-001
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2mm Solder ST Thru-Hole - Bulk (Alt: SQT-103-01-L-S-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6070 / $1.8000 | Buy Now |
DISTI #
000000000002536019
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6070 / $1.8000 | Buy Now |
Part Details for SQT-103-01-L-S-001
SQT-103-01-L-S-001 CAD Models
SQT-103-01-L-S-001 Part Data Attributes
|
SQT-103-01-L-S-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-103-01-L-S-001
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQT-103-01-L-S-001
This table gives cross-reference parts and alternative options found for SQT-103-01-L-S-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-103-01-L-S-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSS-102-TT-1A | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQT-103-01-L-S-001 vs HSS-102-TT-1A |
1799010000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | SQT-103-01-L-S-001 vs 1799010000 |
MMSS-02-22C-F-07.85-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | SQT-103-01-L-S-001 vs MMSS-02-22C-F-07.85-S-K |
MMSS-02-20-S-24.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | SQT-103-01-L-S-001 vs MMSS-02-20-S-24.00-S-K |
1799100000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | SQT-103-01-L-S-001 vs 1799100000 |
MMSS-02-24-L-40.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | SQT-103-01-L-S-001 vs MMSS-02-24-L-40.00-S-K |
MMSS-02-20-L-08.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | SQT-103-01-L-S-001 vs MMSS-02-20-L-08.00-S-K |
MMSS-02-30-S-06.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | SQT-103-01-L-S-001 vs MMSS-02-30-S-06.00-S-K |
MMSS-02-22C-S-20.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | SQT-103-01-L-S-001 vs MMSS-02-22C-S-20.00-S-K |
MMSS-02-22-S-16.54-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | SQT-103-01-L-S-001 vs MMSS-02-22-S-16.54-S-K |