Part Details for SQT-10203-L-D by Samtec Inc
Results Overview of SQT-10203-L-D by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQT-10203-L-D Information
SQT-10203-L-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010203AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
75168-102-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 03 Positions, 2.54mm (0.100in) Pitch. | |
G832MB110203324HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 5.7 mm, 20 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\. Gold Black |
Price & Stock for SQT-10203-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQT-102-03-L-D
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2mm Solder ST Thru-Hole - Bulk (Alt: SQT-102-03-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8448 / $0.9116 | Buy Now |
DISTI #
SQT-102-03-L-D
|
Avnet Asia | Conn Socket Strip SKT 4 POS 2mm Solder ST Thru-Hole (Alt: SQT-102-03-L-D) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | 0 |
|
RFQ |