Part Details for SQS966ENW-T1GE3 by Vishay Intertechnologies
Overview of SQS966ENW-T1GE3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQS966ENW-T1GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 6A 36m1.25A10V 2.5V250uA 2 N-Channel PowerPAK1212-8W MOSFETs ROHS | 10 |
|
$0.4916 / $0.5230 | Buy Now |