Part Details for SQS411ENW-T1_GE3 by Vishay Siliconix
Overview of SQS411ENW-T1_GE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQS411ENW-T1_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQS411ENW-T1_GE3CT-ND
|
DigiKey | MOSFET P-CH 40V 16A PPAK1212-8W Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3254 In Stock |
|
$0.2995 / $0.9100 | Buy Now |