Part Details for SQS30SJ362 by Synton-Tech Corp
Overview of SQS30SJ362 by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for SQS30SJ362
SQS30SJ362 CAD Models
SQS30SJ362 Part Data Attributes
|
SQS30SJ362
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SQS30SJ362
Synton-Tech Corp
Fixed Resistor, Metal Alloy, 30W, 3600ohm, 500V, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Fireproof | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.5 mm | |
Package Length | 60 mm | |
Package Style | Axial | |
Package Width | 14 mm | |
Rated Power Dissipation (P) | 30 W | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SQS | |
Technology | METAL ALLOY | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 500 V |