Part Details for SQS16A2321JP13 by TT electronics / BI Technologies
Overview of SQS16A2321JP13 by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SQS16A2321JP13
SQS16A2321JP13 CAD Models
SQS16A2321JP13 Part Data Attributes
|
SQS16A2321JP13
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
SQS16A2321JP13
TT electronics / BI Technologies
RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | PRECISION | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 2320 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | SQS16A | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for SQS16A2321JP13
This table gives cross-reference parts and alternative options found for SQS16A2321JP13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQS16A2321JP13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQS16A2321JP13 | Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 5% +/-Tol, 50ppm/Cel, Surface Mount, QSOP | TT Electronics Resistors | SQS16A2321JP13 vs SQS16A2321JP13 |
SQS16A2321JPLF13 | RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP, ROHS COMPLIANT | TT electronics / BI Technologies | SQS16A2321JP13 vs SQS16A2321JPLF13 |
SQS16A2321JPLF7 | RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP, ROHS COMPLIANT | TT electronics / BI Technologies | SQS16A2321JP13 vs SQS16A2321JPLF7 |
SQS16A2321JP | Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 5% +/-Tol, 50ppm/Cel, Surface Mount, QSOP | TT Electronics Resistors | SQS16A2321JP13 vs SQS16A2321JP |
SQS16A2321JPLF | RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP, ROHS COMPLIANT | TT electronics / BI Technologies | SQS16A2321JP13 vs SQS16A2321JPLF |
SQS16A2321JPLF | Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 5% +/-Tol, 50ppm/Cel, Surface Mount, QSOP, ROHS COMPLIANT | TT Electronics Resistors | SQS16A2321JP13 vs SQS16A2321JPLF |
SQS16A2321JPLF7 | Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 5% +/-Tol, 50ppm/Cel, Surface Mount, QSOP, ROHS COMPLIANT | TT Electronics Resistors | SQS16A2321JP13 vs SQS16A2321JPLF7 |